Green Cell XCR01 Battery CR2032 3V 220mAh 10 Pieces Lithium Button Cell

Order Code:

09-2538

Brand: Green Cell MPN: XCR01 EAN-13: 5903317225775

Discontinued


The Green Cell button cell CR2032 is a lithium battery with a capacity of 220 mAh and a voltage of 3V, available in a pack of 10 pieces. It is commonly used in devices like wristwatches, pocket calculators, and other small electronics. With its compact size and reliable performance, this watch battery is ideal for ensuring consistent power in everyday gadgets.
Type CR2032
Capacity 220mAh
Chemistry Lithium
Dimensions (H x W x D) 20 x 3.2mm
Pack Size 10
Terminal Type Standard
Voltage 3V
Diameter 20mm
Height 3.2mm

Alternatives (2)


Trustpilot