Green Cell TS38 PA5185U-1BRS Laptop Battery 14.4V 2200mAh Toshiba Compatible

MPN
TS38
Brand
Green Cell
EAN-13
5902701419585
Order Code
09-2535
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £25.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Green Cell manufactures the PA5185U-1BRS laptop battery, featuring a 14.4 V output and a capacity of 2200 mAh. This replacement battery is ideal for Toshiba laptops, ensuring reliable power and longevity. Suitable for everyday tasks and mobile computing, it provides a dependable energy source for users on the go.
Capacity 2200mAh
Chemistry Li-ion
Pack Size 1
Voltage 14.4V
Battery Size Non-standard rechargeable
Rechargeable Yes
Replaces Original Battery PA5185U-1BRS
Type Laptop battery

Reviews

Be the first to submit a review

Trustpilot