Green Cell TS01 Laptop Battery 10.8V 4400mAh for Toshiba Compatibility

MPN
TS01
Brand
Green Cell
EAN-13
5902701419158
Order Code
09-2531
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £25.54
10+ £23.69
50+ £23.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 03/12/2026

Green Cell manufactures the TS01 laptop battery with a capacity of 4400 mAh and a voltage of 10.8 V. It serves as a reliable replacement for Toshiba laptop batteries. This product is ideal for users needing a single unit to maintain their laptop's power efficiency.
Capacity 700mm x 20 Gauge Sheet, Ø1mm RodmAh
Chemistry Li-ion
Pack Size 1
Voltage 10.8V
Battery Size Non-standard rechargeable
Rechargeable Yes
Replaces Original Battery PA3534U-1BRS
Type Laptop battery
Weight (Per Battery) 12.47kg

Reviews

Be the first to submit a review

Trustpilot