Green Cell SY01 Battery 11.1V 4400mAh Sony High-Quality Eco-Friendly Power

Order Code:

09-2529

Brand: Green Cell MPN: SY01 EAN-13: 5902701418953

Discontinued


Green Cell manufactures the SY01 laptop battery, featuring a capacity of 4400 mAh and a voltage of 11.1 V. This battery is specifically designed for use with Sony laptops, providing reliable power and extended usage. Ideal for users seeking replacement batteries, it ensures continued productivity and performance.
Battery Size Non-standard rechargeable
Capacity 4400mAh
Chemistry Li-ion
Voltage 11.1V
Rechargeable Yes
Type Laptop battery

Trustpilot