Green Cell MS05 Laptop Battery BTY-S14/S15 11.1V 4400mAh MSI Compatible

MPN
MS05
Brand
Green Cell
EAN-13
5902701416522
Order Code
09-2526
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £27.24
10+ £25.26
50+ £24.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 04/12/2026

Green Cell manufactures the BTY-S14 BTY-S15 laptop battery, offering a capacity of 4400 mAh at 11.1 V. This reliable energy source is designed to power MSI laptops, ensuring optimal performance. Ideal for users seeking a single replacement option, this battery enhances portability and device longevity.
Capacity 4400mAh
Chemistry Li-ion
Pack Size 1
Voltage 11.1V
Battery Size Non-standard rechargeable
Rechargeable Yes
Replaces Original Battery BTY-S14 BTY-S15
Type Laptop battery

Reviews

Be the first to submit a review

Trustpilot