Green Cell LE89 Laptop Battery 45N1147 45N1153 10.8V 4400mAh Lenovo

MPN
LE89
Brand
Green Cell
EAN-13
5902719423420
Order Code
09-2525
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £33.12 £28.15
10+ £26.63
50+ £26.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Green Cell LE89 laptop battery is a replacement battery for Lenovo laptops, identified by model numbers 45N1147 and 45N1153. It offers a voltage of 10.8 V and a capacity of 4400 mAh, ensuring reliable power for your device. This high-quality battery is ideal for extending the usage time of Lenovo laptops in personal or professional settings.
Capacity 4400mAh
Chemistry Li-ion
Pack Size 1
Voltage 10.8V
Battery Size Non-standard rechargeable
Rechargeable Yes
Replaces Original Battery 45N1147 45N1153
Type Laptop battery

Reviews

Be the first to submit a review

Trustpilot