Green Cell LE34 Laptop Battery L11L6Y01 10.8V 4400mAh Lenovo High Quality

MPN
LE34
Brand
Green Cell
EAN-13
5902701416058
Order Code
09-2521
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £34.00 £28.90
10+ £26.80
50+ £26.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 04/12/2026

The Green Cell LE34 laptop battery is a reliable power source with a voltage of 10.8 volts and a capacity of 4400 mAh. It is compatible with Lenovo models using part numbers L11L6Y01, L11M6Y01, and L11S6Y01. Ideal for replacing old or damaged laptop batteries, it ensures continued performance and portability for Lenovo laptops.
Capacity 4400mAh
Chemistry Li-ion
Pack Size 1
Voltage 10.8V
Battery Size Non-standard rechargeable
Rechargeable Yes
Replaces Original Battery L11L6Y01 L11M6Y01 L11S6Y01
Type Laptop battery

Reviews

Be the first to submit a review

Trustpilot