Green Cell LE125 Laptop Battery 7.4 V 3500 mAh for Lenovo L16M2PB1

MPN
LE125
Brand
Green Cell
EAN-13
5903317225188
Order Code
09-2520
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £38.00 £32.30
10+ £30.55
50+ £30.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 04/12/2026

The Green Cell LE125 Laptop Battery is a reliable power source with a voltage of 7.4 V and a capacity of 3500 mAh. It is suitable for Lenovo laptops, specifically referencing L16M2PB1 and L16C2PB2 models. Perfect for users needing a replacement or backup power solution for uninterrupted laptop usage.
Capacity 3500mAh
Chemistry Li-ion
Pack Size 1
Voltage 7.4V
Battery Size Non-standard rechargeable
Rechargeable Yes
Replaces Original Battery L16M2PB1 L16C2PB2
Type Laptop battery

Reviews

Be the first to submit a review

Trustpilot