Green Cell LE05 Laptop Battery 10.8V 4400mAh Restores Mobility

MPN
LE05
Brand
Green Cell
EAN-13
5902701415747
Order Code
09-2518
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £28.26
10+ £26.22
50+ £25.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 03/12/2026

Green Cell manufactures the LE05 laptop battery with a 10.8 V voltage and 4400 mAh capacity. This battery is designed specifically for Lenovo laptops. Ideal for users needing reliable power, it ensures consistent performance during everyday tasks.
Capacity 4400mAh
Chemistry Li-ion
Pack Size 1
Voltage 10.8V
Battery Size Non-standard rechargeable
Rechargeable Yes
Type Laptop battery

Reviews

Be the first to submit a review

Trustpilot