Green Cell HP92 Laptop Battery 14.8V 2200mAh for HP LA04 LA04DF 728460-001

MPN
HP92
Brand
Green Cell
EAN-13
5902719423086
Order Code
09-2516
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £25.29
10+ £23.46
50+ £22.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 04/12/2026

The Green Cell laptop battery LA04 LA04DF 728460-001 is a high-performance power source for HP laptops, offering 14.8 V and 2200 mAh capacity. Designed for reliability and efficiency, this battery ensures extended usage and consistent power delivery. Ideal for professionals and students, it serves as a dependable energy solution for on-the-go computing needs.
Capacity 2200mAh
Chemistry Li-ion
Pack Size 1
Voltage 14.8V
Battery Size Non-standard rechargeable
Rechargeable Yes
Replaces Original Battery LA04 LA04DF 728460-001
Type Laptop battery

Reviews

Be the first to submit a review

Trustpilot