Green Cell HP90 KI04 Laptop Battery 14.8V 2200mAh HP Laptop Mobility Restored

MPN
HP90
Brand
Green Cell
EAN-13
5902719422119
Order Code
09-2515
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £25.35
10+ £23.51
50+ £22.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Green Cell manufactures the KI04 laptop battery, rated at 14.8 V and 2200 mAh, designed for HP laptops. This battery is known for its reliable performance and long-lasting power. It is suitable for replacing or upgrading the power source in compatible HP laptop models.
Capacity 2200mAh
Chemistry Li-ion
Pack Size 1
Voltage 14.8V
Battery Size Non-standard rechargeable
Rechargeable Yes
Replaces Original Battery KI04
Type Laptop battery

Reviews

Be the first to submit a review

Trustpilot