Green Cell HP88 Laptop Battery 14.6V 2200mAh Restore Mobility

MPN
HP88
Brand
Green Cell
EAN-13
5902701419677
Order Code
09-2513
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £25.37
10+ £23.54
50+ £22.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 03/12/2026

The Green Cell laptop battery is a reliable power source with a voltage of 14.6 V and a capacity of 2200 mAh. It is typically used to replace or extend the life of HP laptops, ensuring continued mobile computing performance. The Green Cell HP88 laptop battery is sold individually and designed to meet or exceed original equipment specifications.
Capacity 2200mAh
Chemistry Li-ion
Pack Size 1
Voltage 14.6V
Battery Size Non-standard rechargeable
Rechargeable Yes
Type Laptop battery

Reviews

Be the first to submit a review

Trustpilot