Green Cell HP82 VI04 Laptop Battery 14.4V 2200mAh Restore Mobility

MPN
HP82
Brand
Green Cell
EAN-13
5902701415495
Order Code
09-2512
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £23.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Green Cell manufactures the VI04 HSTNN-LB6J laptop battery, offering 14.4 V and 2200 mAh. This battery is ideal for HP laptops, providing reliable power for everyday tasks. It is commonly used in laptops needing a replacement or spare battery for uninterrupted performance.
Capacity 2200mAh
Chemistry Li-ion
Pack Size 1
Voltage 14.4V
Battery Size Non-standard rechargeable
Rechargeable Yes
Replaces Original Battery VI04 HSTNN-LB6J
Type Laptop battery

Reviews

Be the first to submit a review

Trustpilot