Green Cell HP80 Laptop Battery OA04 HSTNN-LB5S 14.4V 2200mAh Regain Mobility

MPN
HP80
Brand
Green Cell
EAN-13
5902701415471
Order Code
09-2511
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £22.13
10+ £20.53
50+ £20.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 04/12/2026

The Green Cell HP80 Laptop battery, model OA04 HSTNN-LB5S, features a capacity of 2200 mAh and a voltage of 14.4 V. Designed specifically for HP laptops, it serves as a reliable replacement or spare battery to ensure uninterrupted work or entertainment. This battery is produced by Green Cell and is ideal for extending the life of your laptop with dependable performance.
Capacity 2200mAh
Chemistry Li-ion
Pack Size 1
Voltage 14.4V
Battery Size Non-standard rechargeable
Rechargeable Yes
Replaces Original Battery OA04 HSTNN-LB5S
Type Laptop battery

Reviews

Be the first to submit a review

Trustpilot