Green Cell HP78 PI06 Laptop Battery 10.8V 4400mAh High-quality Mobility

MPN
HP78
Brand
Green Cell
EAN-13
5902701415440
Order Code
09-2510
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £28.26
10+ £26.21
50+ £25.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 03/12/2026

The Green Cell HP78 laptop battery is a durable power solution for HP laptops. It operates at 10.8 V with a capacity of 4400 mAh, providing reliable performance. This battery is suitable for long-lasting use in various laptop models.
Capacity 4400mAh
Chemistry Li-ion
Pack Size 1
Voltage 10.8V
Battery Size Non-standard rechargeable
Rechargeable Yes
Replaces Original Battery PI06
Type Laptop battery

Reviews

Be the first to submit a review

Trustpilot