Green Cell HP68 CM03XL Laptop Battery 11.1V 4000mAh Ensures Mobility

MPN
HP68
Brand
Green Cell
EAN-13
5902719422102
Order Code
09-2508
Country of Origin
China

Discontinued


The Green Cell CM03XL laptop battery provides 11.1 V and a capacity of 4000 mAh, suitable for HP laptops. Designed as a reliable power source, it ensures longer battery life. Ideal for users seeking a replacement battery to maintain mobility and productivity with their HP devices.
Battery Size Non-standard rechargeable
Capacity 4000mAh
Chemistry Li-ion
Pack Size 1
Voltage 11.1V
Rechargeable Yes
Replaces Original Battery CM03XL
Type Laptop battery

Trustpilot