Green Cell HP50 Laptop Battery CC06 10.8V 4400mAh High Quality Easy Install

MPN
HP50
Brand
Green Cell
EAN-13
5902701415273
Order Code
09-2507
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £21.79
10+ £20.21
50+ £19.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 03/12/2026

Green Cell manufactures the HP50 laptop battery, offering a 10.8 V and 4400 mAh capacity. This laptop battery is suitable for CC06 and CC06XL models, ensuring reliable power for HP devices. It is typically used to replace or upgrade existing HP laptop batteries.
Capacity 4400mAh
Chemistry Li-ion
Pack Size 1
Voltage 10.8V
Battery Size Non-standard rechargeable
Rechargeable Yes
Replaces Original Battery CC06 CC06XL
Type Laptop battery

Reviews

Be the first to submit a review

Trustpilot