Green Cell HP43 PR06 Laptop Battery 10.8V 4400mAh Restore Mobility

MPN
HP43
Brand
Green Cell
EAN-13
5902701415204
Order Code
09-2506
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £23.84
10+ £22.11
50+ £21.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 03/12/2026

The Green Cell laptop battery PR06, with a voltage of 10.8 V and capacity of 4400 mAh, is designed for HP laptops. This high-quality replacement ensures reliable power supply and extended usage time. Ideal for users seeking dependable power for everyday computing tasks on their HP laptops.
Capacity 4400mAh
Chemistry Li-ion
Pack Size 1
Voltage 10.8V
Battery Size Non-standard rechargeable
Rechargeable Yes
Replaces Original Battery PR06
Type Laptop battery

Reviews

Be the first to submit a review

Trustpilot