Green Cell HP14 Laptop Battery 10.8V 4400mAh High-Quality Components

MPN
HP14
Brand
Green Cell
EAN-13
5902701414887
Order Code
09-2504
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £22.14
10+ £20.54
50+ £20.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 03/12/2026

The Green Cell HP14 laptop battery provides 10.8 V and 4400 mAh of power, ensuring reliable performance. As a replacement battery for HP laptops, it extends the device's usage time. Ideal for users seeking to restore or enhance the battery life of their laptops.
Capacity 4400mAh
Chemistry Li-ion
Pack Size 1
Voltage 10.8V
Battery Size Non-standard rechargeable
Rechargeable Yes
Type Laptop battery

Reviews

Be the first to submit a review

Trustpilot