Green Cell HP107 Laptop Battery CS03XL 11.4V 3400mAh For HP Mobility

MPN
HP107
Brand
Green Cell
EAN-13
5902719423826
Order Code
09-2503
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £35.22
10+ £33.32
50+ £33.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 03/12/2026

The Green Cell HP107 laptop battery is a reliable power source with a voltage of 11.4 V and a capacity of 3400 mAh. It is designed specifically for HP laptops and ensures consistent performance. This battery is ideal for users seeking a dependable replacement for their laptop's power needs.
Capacity 3400mAh
Chemistry Li-ion
Pack Size 1
Voltage 11.4V
Battery Size Non-standard rechargeable
Rechargeable Yes
Replaces Original Battery CS03XL
Type Laptop battery

Reviews

Be the first to submit a review

Trustpilot