Green Cell HP100 Laptop Battery CA06 CA06XL 10.8V 4400mAh High Quality

MPN
HP100
Brand
Green Cell
EAN-13
5902719423376
Order Code
09-2502
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £24.18
10+ £22.43
50+ £21.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 03/12/2026

Green Cell manufactures the CA06 CA06XL laptop battery, offering 10.8 V and 4400 mAh for HP devices. This battery is ideal for providing reliable power to laptops, ensuring long-lasting performance. It's a trusted choice for users needing a replacement or spare battery for HP laptops.
Capacity 4400mAh
Chemistry Li-ion
Pack Size 1
Voltage 10.8V
Battery Size Non-standard rechargeable
Rechargeable Yes
Replaces Original Battery CA06 CA06XL
Type Laptop battery

Reviews

Be the first to submit a review

Trustpilot