Green Cell HP04 MU06 Laptop Battery 10.8V 6600mAh for HP/Compaq

MPN
HP04
Brand
Green Cell
EAN-13
5902701414740
Order Code
09-2501
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £30.02
10+ £28.40
50+ £28.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

Green Cell manufactures the Green Cell HP04 laptop battery, featuring a capacity of 6600 mAh and a voltage of 10.8 V. It is designed for use with HP and Compaq laptops, providing reliable power for extended laptop use. This laptop battery is ideal for users needing a replacement or spare battery to ensure uninterrupted device functionality.
Capacity 6600mAh
Chemistry Li-ion
Pack Size 1
Voltage 10.8V
Battery Size Non-standard rechargeable
Rechargeable Yes
Replaces Original Battery MU06
Type Laptop battery

Reviews

Be the first to submit a review

Trustpilot