Green Cell HP03 Battery 10.8V 4400mAh for HP Laptops Easy Installation

MPN
HP03
Brand
Green Cell
EAN-13
5902701414719
Order Code
09-2500
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £28.26
10+ £26.22
50+ £25.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 03/12/2026

The Green Cell HP03 laptop battery features a 10.8 V voltage and a 4400 mAh capacity, making it reliable for extended use. Manufactured by Green Cell, it is designed specifically for HP laptops. This battery is ideal for replacing old batteries, ensuring consistent power supply for everyday computing tasks.
Capacity 4400mAh
Chemistry Li-ion
Pack Size 1
Voltage 10.8V
Battery Size Non-standard rechargeable
Rechargeable Yes
Type Laptop battery

Reviews

Be the first to submit a review

Trustpilot