Green Cell HP01 EV06 Laptop Battery 10.8V 4400mAh HP Compaq

MPN
HP01
Brand
Green Cell
EAN-13
5902701414672
Order Code
09-2499
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £25.54
10+ £23.69
50+ £23.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Green Cell manufactures the HP01 laptop battery, model EV06 HSTNN-CB72 HSTNN-LB72, with a capacity of 4400 mAh and voltage of 10.8 V. This battery is designed as a reliable power source for HP and Compaq laptops. Ideal for replacing old or faulty batteries, it ensures extended use and improved usability of devices.
Capacity 4400mAh
Chemistry Li-ion
Pack Size 1
Voltage 10.8V
Battery Size Non-standard rechargeable
Rechargeable Yes
Replaces Original Battery EV06 HSTNN-CB72 HSTNN-LB72
Type Laptop battery

Reviews

Be the first to submit a review

Trustpilot