Green Cell GRADGC01 VitalCharger For 1-4 AAA/AA LEDs Show Charge Status

MPN
GRADGC01
Brand
Green Cell
EAN-13
5907813961328
Order Code
09-2498
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Green Cell manufactures the VitalCharger, a versatile battery charger designed for NiMH AAA and AA cylindrical cells. The GRADGC01 model efficiently charges one or more cylindrical cells, making it suitable for various household devices. This universal charger is ideal for recharging batteries in gadgets such as remote controls, cameras, and toys.
Type Charger for cylindrical cells
Number of Batteries Charged 4
Chemistry NiMH
Battery Sizes Charged 4
Depth 30mm
Dim (W x H x D) 155 x 80 x 30 mm
Height 80mm
Max. charging current per slot 300mA
Weight 72g
Width 155mm

Reviews

Be the first to submit a review

Trustpilot