Green Cell GR08 Rechargeable AAA Battery 800mAh 1.2V NiMH 2Pieces

MPN
GR08
Brand
Green Cell
EAN-13
5903317225881
Order Code
09-2497
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 68 availableBack-order availability date - 09/10/2026

The Green Cell HR03 AAA rechargeable batteries with a capacity of 800 mAh and a voltage of 1.2 V, available in packs of two. These batteries are ideal for high-drain devices such as cameras, remote controls, and toys, providing reliable and sustainable power. As NiMH batteries, they offer an environmentally friendly and cost-efficient alternative to disposable batteries.
Capacity 800mAh
Chemistry NiMH
Pack Size 1
Voltage 1.2V
(Ø) 10.5mm
Battery Size AAA
Dim (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Misc Attribute HR03
Rechargeable Yes
Type AAA battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot