Christmas Opening Hours and Delivery Dates here

Green Cell GR06 HR6 AA Rechargeable Battery NiMH 2000mAh 1.2V 2 Pieces

Order Code:

09-2495

Brand: Green Cell MPN: GR06 EAN-13: 5903317225867

Discontinued


The Green Cell HR6 AA batteries are rechargeable, boasting a NiMH capacity of 2000 mAh and providing 1.2 V of power. These high-capacity batteries are ideal for devices such as cameras, remote controls, and portable electronics, requiring reliable energy sources. The pack includes two pieces, making it a convenient choice for various household applications.
Battery Size AA
Capacity 2000mAh
Chemistry NiMH
Voltage 1.2V
(Ø) 14.3mm
Dim (Ø x H) 14.3 mm x 50.5 mm
Height 50.5mm
Misc Attribute HR6
Rechargeable Yes
Type AA battery (rechargeable)

Trustpilot