Green Cell GR04 Rechargeable AAA Battery NiMH 800 mAh 1.2V 4 Pieces

MPN
GR04
Brand
Green Cell
EAN-13
5903317225843
Order Code
09-2493
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 79 availableBack-order availability date - 09/10/2026

The Green Cell HR03 AAA battery is a rechargeable NiMH battery with a capacity of 800 mAh and a voltage of 1.2 V, available in a 4-piece set. Manufactured by Green Cell, these AAA batteries are ideal for devices requiring dependable, long-lasting power, such as remote controls, wireless mice, and small electronic gadgets. Their rechargeable nature makes them an environmentally friendly and cost-effective choice for frequent use.
Capacity 800mAh
Chemistry NiMH
Pack Size 1
Voltage 1.2V
(Ø) 10.5mm
Battery Size AAA
Dim (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Misc Attribute HR03
Rechargeable Yes
Type AAA battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot