Green Cell GR03 HR03 AAA Batteries Rechargeable NiMH 950mAh 1.2V 4Pieces

MPN
GR03
Brand
Green Cell
EAN-13
5903317225836
Order Code
09-2492
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 5 weeks

The Green Cell HR03 AAA rechargeable battery features a NiMH 950 mAh capacity and operates at 1.2 V. These batteries are ideal for devices that require consistent and reliable power, such as cameras and remote controls. Supplied as a set of four, they offer a sustainable and cost-effective power solution.
Capacity 950mAh
Chemistry NiMH
Pack Size 1
Voltage 1.2V
(Ø) 10.5mm
Battery Size AAA
Dim (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Misc Attribute HR03
Rechargeable Yes
Type AAA battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot