Green Cell GR02 AA NiMH Rechargeable Battery 2000mAh 4 Pieces 1.2V Durable

MPN
GR02
Brand
Green Cell
EAN-13
5903317225829
Order Code
09-2491
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 21 availableBack-order availability date - 04/12/2026

The Green Cell HR6 AA batteries are rechargeable, NiMH batteries with a capacity of 2000 mAh and a voltage of 1.2 V. As versatile power sources, they are ideal for high-drain devices like digital cameras, toys, and remote controls. Manufactured by Green Cell, these reliable AA batteries are sold in packs of four, offering an environmentally friendly and cost-effective solution for everyday energy needs.
Capacity 2000mAh
Chemistry NiMH
Pack Size 1
Voltage 1.2V
(Ø) 14.3mm
Battery Size AA
Dim (Ø x H) 14.3 mm x 50.5 mm
Height 50.5mm
Misc Attribute HR6
Rechargeable Yes
Type AA battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot