Green Cell GC-UPS15 RTII UPS 3000 VA black uninterruptible power supply

MPN
GC-UPS15
Brand
Green Cell
EAN-13
5902701419790
Order Code
16-3539
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £549.09 £466.73
10+ £459.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 12/10/2026

Green Cell GC-UPS15, with the manufacturers part number 3376437 - Green Cell GC-UPS15. This product is a robust uninterruptible power supply, providing a 3000 VA capacity, designed to ensure reliable power backup and protection against data loss during outages. The GC-UPS15 is equipped with advanced technology to deliver continuous power and features a rack-tower design with a versatile black finish. It is engineered for critical applications, making it suitable for data centres, telecommunications systems, and high-performance computing operations where maintaining uptime and preserving sensitive equipment is paramount. The devices architecture is developed to facilitate seamless integration into existing infrastructure for optimised performance and stability.
Type Full tower
10/100/1000 Mbps Ports 2
Case Type Full tower
Colour Black
Cooling Active
Depth 86.5mm
Height 430mm
Nominal Power 3000VA
Power 2700W
Product Type UPS
Weight 13.9kg
Width 440mm

Reviews

Be the first to submit a review

Trustpilot