Green Cell Gc-Ptma18V5 Tool Battery 18V 5Ah Li-Ion For Power Tools

MPN
GC-PTMA18V5
Brand
Green Cell
EAN-13
5904326375123
Order Code
16-3532
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £46.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

Green Cell 3443782 GC-PTMA18V5 is a high-performance tool battery designed for use with power tools, specifically identified as a Green Cell BL1850. This battery operates at 18 volts and includes a 5 ampere-hour lithium-ion cell configuration, which allows for extended usage and reliable power delivery under typical work conditions. The lithium-ion technology provides efficient energy discharge and a low self-discharge rate, ensuring minimal maintenance and maximum operational readiness. This battery is commonly utilised in various engineering applications, such as construction, maintenance, and manufacturing tasks, where efficient and reliable power tool operation is critical. Its robust design makes it suitable for high-demand environments, providing a dependable power source for professional use.
Type Tool battery
Battery Voltage 18V
Technology Li-ion
Capacity (mAh, Ah) 5Ah
No. of power packs included 1
Product Type Tool battery
Rechargeable Yes
Size Non-standard rechargeable
Weight 600g

Reviews

Be the first to submit a review

Trustpilot