Green Cell Gc-Ptdw18V4 Tool Battery 18 V 4.0 Ah Li-Ion For Power Tools

MPN
GC-PTDW18V4
Brand
Green Cell
EAN-13
5904326375208
Order Code
16-3530
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £39.52 £37.38
10+ £35.36
50+ £35.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 03/12/2026

Green Cell GC-PTDW18V4 is a power tool battery, identified by manufacturer part number 3443778, designed for compatibility with power tools requiring an 18 V power source. This lithium-ion battery offers a capacity of 4.0 Ah, providing a reliable and enduring power solution for extended operational tasks in demanding environments. It features advanced cell technology that guarantees efficient power delivery and supports rigorous usage, making it an ideal choice for applications such as construction, woodworking, and automotive repairs where consistent energy output is crucial. The Green Cell DCB184 GC-PTDW18V4 battery is engineered to meet the high standards expected in professional and industrial settings, ensuring it meets the power needs with durable performance and minimal downtime.
Type Tool battery
Battery Voltage 18V
Technology Li-ion
Capacity (mAh, Ah) 4.0Ah
No. of power packs included 1
Product Type Tool battery
Rechargeable Yes
Size Non-standard rechargeable
Weight 580g

Reviews

Be the first to submit a review

Trustpilot