Green Cell GC-PBGC04 GC PowerPlay Ultra Power Bank 26800mAh Quick Charge

MPN
GC-PBGC04
Brand
Green Cell
EAN-13
5907813965258
Order Code
09-2487
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £142.67 £121.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 19 availableBack-order availability date - 10/11/2026

Green Cell GC PowerPlay Ultra is a portable power supply with a capacity of 26800 mAh, featuring Quick Charge 3.0 and Power Delivery technology for fast charging. This external power supply is ideal for charging mobile devices such as smartphones, iPods, and GPS units, ensuring reliable backup power on the go. The GC-PBGC04 Power bank serves as an efficient emergency power supply, providing portable energy for various electronic gadgets.
Type Power bank
Capacity 26800mAh
Colour Black
Weight 590g
Charging current (max.) 3000mA
Charging Slots 4
Dimensions (W x D x H) (L x W x H) 186 x 81 x 23 mm
Height 23mm
Length 186mm
Maximum Output Current 20V
Operating Voltage USB-C®
Technology LiPo
Width 81mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot