Green Cell GC-LFPGC12V7AH CUBE battery LiFePO4 12.8V 7Ah blade terminal

MPN
GC-LFPGC12V7AH
Brand
Green Cell
EAN-13
5904326374904
Order Code
16-3529
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £37.18 £33.06
10+ £31.27
50+ £31.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 03/12/2026

Green Cell GC-LFPGC12V7AH represents a high-quality CUBE LiFePO4 battery designed with versatility and reliability in mind. This non-standard rechargeable battery offers a robust capacity of 12.8 volts and 7 ampere-hours, making it suitable for demanding industrial applications where consistent power output is crucial. The battery is equipped with blade terminals for secure connections and utilises lithium iron phosphate (LiFePO4) chemistry, renowned for its safety, long cycle life, and thermal stability. It is particularly well-suited for use in environments requiring a durable built-in power source, such as in telecommunications, energy storage systems, and emergency lighting. Its configuration allows it to fit within unique constraints where traditional battery designs may not be suitable.
Capacity 7Ah
Chemistry Li-ion
Pack Size 1
Voltage 9.2V
Battery Size LiFePo PP3
Continuous discharge 7A
Depth 100mm
Dimensions (H x W x D) (W x H x D) 155 x 100 x 100 mm
Discharge current (max.) 12A
Height 100mm
Integrated surge protection Yes
Max. charge voltage 14.6V
Max. charging current 5A
Max. temperature 60°C
Maximum Temperature 60°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Product Type Non-standard battery (rechargeable)
Rechargeable Yes
Special-purpose battery features Blade terminal
Type CUBE LiFePO4
Weight (Per Battery) 1.2kg
Width 155mm

Reviews

Be the first to submit a review

Trustpilot