Green Cell GC-LE69 Laptop Battery 45N1184 14.4V 2200mAh For Lenovo

MPN
GC-LE69
Brand
Green Cell
EAN-13
5902701416355
Order Code
09-2484
Country of Origin
China

No longer stocked


The Green Cell GC-LE69 laptop battery 45N1184 offers a voltage of 14.4 V and a capacity of 2200 mAh. Designed as a replacement part, it ensures reliable power for Lenovo laptops. Ideal for both professional and personal use, it enhances battery life and performance.
Battery Size Non-standard rechargeable
Capacity 2200mAh
Chemistry Li-ion
Pack Size 1
Voltage 14.4V
Rechargeable Yes
Type Laptop battery

Alternatives (3)


Trustpilot