Green Cell GC-LE178 Laptop Battery 11.1V 4100mAh for Lenovo IdeaPad

MPN
GC-LE178
Brand
Green Cell
EAN-13
5902719423277
Order Code
09-2480
Country of Origin
China
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £42.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 08/07/2026

The Green Cell GC-LE178 laptop battery offers a voltage of 11.1 V and a capacity of 4100 mAh. It is designed specifically for Lenovo laptops, providing reliable power for daily use. The battery is ideal for users seeking a dependable replacement to enhance their device's mobility.
Battery Size Non-standard rechargeable
Capacity 4100mAh
Chemistry Li-ion
Pack Size 1
Voltage 11.1V
Rechargeable Yes
Type Laptop battery

Reviews

Be the first to submit a review

Trustpilot