Green Cell GC-LE173 Lenovo Laptop Battery 15.4V 5180mAh for Legion 5 Series

MPN
GC-LE173
Brand
Green Cell
EAN-13
5902719423819
Order Code
09-2475
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £43.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Green Cell GC-LE173 laptop battery provides a 15.4 V power output with a capacity of 5180 mAh. This battery is designed to replace or extend the battery life of compatible Lenovo laptops. Ideal for users requiring reliable power on the go, it ensures long-lasting performance and durability.
Capacity 5180mAh
Chemistry Li-ion
Pack Size 1
Voltage 15.4V
Battery Size Non-standard rechargeable
Rechargeable Yes
Type Laptop battery

Reviews

Be the first to submit a review

Trustpilot