Green Cell GC-LE171 Laptop Battery 11.55V 4650mAh for Lenovo IdeaPad 3

MPN
GC-LE171
Brand
Green Cell
EAN-13
5904326371903
Order Code
09-2473
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £35.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Green Cell manufactures the GC-LE171 laptop battery, which has a voltage of 11.55 V and a capacity of 4650 mAh. This reliable battery is designed for Lenovo laptops, providing extended usage time. Ideal for users seeking dependable power solutions for their portable computing needs.
Capacity 4650mAh
Chemistry Li-ion
Pack Size 1
Voltage 11.55V
Battery Size Non-standard rechargeable
Rechargeable Yes
Type Laptop battery

Reviews

Be the first to submit a review

Trustpilot