Green Cell GC-LE167 Laptop Battery 7.6V 5800mAh for Lenovo IdeaPad 530S

MPN
GC-LE167
Brand
Green Cell
EAN-13
5904326374232
Order Code
09-2470
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £35.30
10+ £33.39
50+ £33.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 04/12/2026

The Green Cell GC-LE167 is a laptop battery with a capacity of 5800 mAh and a voltage of 7.6 V. Designed for compatibility with Lenovo laptops, it ensures reliable and consistent power. Ideal for users needing dependable energy for work or entertainment on the go.
Capacity 5800mAh
Chemistry Li-ion
Pack Size 1
Voltage 7.6V
Battery Size Non-standard rechargeable
Rechargeable Yes
Type Laptop battery

Reviews

Be the first to submit a review

Trustpilot