Green Cell GC-LE166 Laptop Battery 11.4V 4100mAh for Lenovo ThinkPad

MPN
GC-LE166
Brand
Green Cell
EAN-13
5904326374225
Order Code
09-2469
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £37.72 £33.78
10+ £31.96
50+ £31.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 06/10/2026

The Green Cell GC-LE166 laptop battery features a capacity of 4100 mAh and operates at 11.4 V. Designed for Lenovo laptops, it ensures reliable performance and long-lasting power. This battery is ideal for users seeking a dependable replacement to maintain productivity on the go.
Capacity 4100mAh
Chemistry Li-ion
Pack Size 1
Voltage 11.4V
Battery Size Non-standard rechargeable
Rechargeable Yes
Type Laptop battery

Reviews

Be the first to submit a review

Trustpilot