Green Cell GC-HP45 Laptop Battery 14.4V 2200mAh for HP Restore Mobility

MPN
GC-HP45
Brand
Green Cell
EAN-13
5902701415228
Order Code
09-2441
Country of Origin
China
View Full Product Range (30)

Discontinued


Green Cell manufactures the VKO4 laptop battery, providing 14.4 V and 2200 mAh for reliable power. The compact Green Cell GC-HP45 is designed for HP laptops, ensuring optimal performance and longevity. Ideal for users seeking dependable replacement laptop batteries, this product delivers consistent power during everyday use.
Capacity 2200mAh
Chemistry Li-ion
Pack Size 1
Voltage 14.4V
Battery Size Non-standard rechargeable
Rechargeable Yes
Type Laptop battery

Alternatives (4)


Trustpilot