Green Cell GC-HP16 Compaq Laptop Battery 10.8V 4400mAh High Quality

MPN
GC-HP16
Brand
Green Cell
EAN-13
5902701414924
Order Code
09-2436
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £31.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Green Cell GC-HP16 laptop battery offers a 10.8 V output and a capacity of 4400 mAh, making it ideal for powering HP and Compaq laptops. Its reliable performance ensures longer laptop usage without frequent recharging. Suitable for tech enthusiasts needing a dependable power source for their devices.
Capacity 4400mAh
Chemistry Li-ion
Pack Size 1
Voltage 10.8V
Battery Size Non-standard rechargeable
Rechargeable Yes
Type Laptop battery

Reviews

Be the first to submit a review

Trustpilot