Green Cell GC-HP145 Laptop Battery 11.55V 3400mAh HP HSTNN-LB7L Eco-Friendly

MPN
GC-HP145
Brand
Green Cell
EAN-13
5903317224433
Order Code
09-2435
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £40.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Green Cell GC-HP145 laptop battery offers a capacity of 3400 mAh at 11.55 V, making it a reliable power source for HP laptops. Designed for compatibility, it ensures optimal performance and longevity for devices using the HSTNN-LB7L model. Ideal for replacing old or malfunctioning batteries, this Green Cell product provides consistent power for everyday computing needs.
Capacity 3400mAh
Chemistry Li-ion
Pack Size 1
Voltage 11.55V
Battery Size Non-standard rechargeable
Rechargeable Yes
Type Laptop battery

Reviews

Be the first to submit a review

Trustpilot