Green Cell GC-HP143 Laptop Battery 11.4V 2700mAh for HP Restore Mobility

MPN
GC-HP143
Brand
Green Cell
EAN-13
5903317223832
Order Code
09-2434
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £33.05 £28.09
10+ £26.06
50+ £25.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 12/10/2026

The Green Cell laptop battery HP143 has a voltage of 11.4 V and a capacity of 2700 mAh. This reliable replacement battery is designed for HP laptops, ensuring consistent performance and extended device usage. Ideal for users needing a dependable power source for on-the-go productivity.
Capacity 2700mAh
Chemistry LiPo
Pack Size 1
Voltage 11.4V
Battery Size Non-standard rechargeable
Rechargeable Yes
Type Laptop battery

Reviews

Be the first to submit a review

Trustpilot