Green Cell GC-HP142PRO Laptop Battery 14.8V 2600mAh High-Quality Eco-Friendly

MPN
GC-HP142PRO
Brand
Green Cell
EAN-13
5903317225393
Order Code
09-2432
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £44.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 03/12/2026

Green Cell produces the GC-HP142PRO, a high-quality laptop battery, with a capacity of 2600 mAh and voltage of 14.8 V, suitable for HP laptops. This Green Cell laptop battery offers reliable power for extended use. It is ideal for replacing or upgrading a TPN-Q188 model, ensuring dependable performance for daily computing tasks.
Capacity 2600mAh
Chemistry LiPo
Pack Size 1
Voltage 14.8V
Battery Size Non-standard rechargeable
Rechargeable Yes
Type Laptop battery

Reviews

Be the first to submit a review

Trustpilot