Green Cell GC-HP141 SB03XL Laptop Battery 11.25V 4000mAh Eco-Friendly

MPN
GC-HP141
Brand
Green Cell
EAN-13
5903317223542
Order Code
09-2431
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £40.05
10+ £37.89
50+ £37.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 03/12/2026

The Green Cell GC-HP141 laptop battery offers 11.25 V and 4000 mAh capacity, ensuring reliable power. It is specifically designed for HP laptops, providing a perfect fit and compatibility. Ideal for users seeking to replace or upgrade their laptop batteries for consistent performance.
Capacity 4000mAh
Chemistry LiPo
Pack Size 1
Voltage 11.25V
Battery Size Non-standard rechargeable
Rechargeable Yes
Type Laptop battery

Reviews

Be the first to submit a review

Trustpilot