Green Cell GC-DE161 Laptop Battery 11.4V 5500mAh for Dell Latitude E5570

MPN
GC-DE161
Brand
Green Cell
EAN-13
5904326374188
Order Code
09-2424
Country of Origin
China
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £46.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 11/07/2026

Green Cell manufactures the GC-DE161 laptop battery with a capacity of 5500 mAh and voltage of 11.4V. This replacement battery is designed for Dell laptops, offering reliable power and performance. It is suitable for users looking to extend their device's portability and usage time.
Battery Size Non-standard rechargeable
Capacity 5500mAh
Chemistry Li-ion
Pack Size 1
Voltage 11.4V
Rechargeable Yes
Type Laptop battery

Reviews

Be the first to submit a review

Trustpilot