Green Cell GC-DE128V2 Laptop battery 7.6 V 6000 mAh Dell Batteries Rechargeable

MPN
GC-DE128V2
Brand
Green Cell
EAN-13
5904326373914
Order Code
16-3525
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £33.15 £28.18
10+ £26.14
50+ £25.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 20 availableBack-order availability date - 12/10/2026

Green Cell introduces the GC-DE128V2, a rechargeable laptop battery designed specifically for use with Dell laptops. This high-capacity battery delivers a voltage of 7.6 volts and a capacity of 6000 milliampere-hours, ensuring reliable power for various computing tasks. Engineered for longevity and consistent performance, it integrates seamlessly into compatible Dell devices, offering a dependable power source for engineers who require consistent run times during fieldwork or development projects. The battery's chemistry is optimised to provide stable energy output while maintaining a lightweight profile, which is crucial for portable computing applications.
Capacity 6000mAh
Chemistry Li-ion
Pack Size 1
Voltage 7.6V
Battery Size Non-standard rechargeable
Compatible With Dell Latitude 5280 5290 5480 5490 5491 5495 5580 5590 5591 Precision 3520 3530
for brands Dell
Product Type Laptop battery
Range of use Laptop
Rechargeable Yes

Reviews

Be the first to submit a review

Trustpilot