Green Cell GC-DE127V2 Laptop Battery 11.4V 2700mAh for Dell Latitude 7x80

MPN
GC-DE127V2
Brand
Green Cell
EAN-13
5904326373907
Order Code
09-2421
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £32.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 04/12/2026

The Green Cell GC-DE127V2 is a laptop battery with an 11.4 V voltage and a capacity of 2700 mAh. It is designed to power Dell laptops, providing reliable energy for everyday use. Typically, this battery is utilised as a replacement to extend the device's operational time.
Capacity 2700mAh
Chemistry Li-ion
Pack Size 1
Voltage 11.4V
Battery Size Non-standard rechargeable
Rechargeable Yes
Type Laptop battery

Reviews

Be the first to submit a review

Trustpilot